CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K00FKEA

Digi-Key Part Number
541-3.00KCTR-ND - Tape & Reel (TR)
541-3.00KCCT-ND - Cut Tape (CT)
541-3.00KCDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW08053K00FKEA
Supplier
Description
RES SMD 3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Detailed Description
3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.09800$0.98
100$0.03970$3.97
1,000$0.01786$17.86
2,500$0.01550$38.75
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01281$64.05
Additional Resources
AttributeDescription
Other Names
541-3.00KCTR
541-3.00KCCT
541-3.00KCDKR
D12/CRCW0805 100 3K 1% ET1 E3
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCS08053K00FKEAVishay Dale7,246541-10535-1-ND$0.38000Upgrade