CRCW-0805-(2125metric)

CRCW0805150RFKTA

Digi-Key Part Number
541-3018-2-ND - Tape & Reel (TR)
541-3018-1-ND - Cut Tape (CT)
541-3018-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0805150RFKTA
Supplier
Description
RES SMD 150 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
150 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.18100$1.81
100$0.07090$7.09
1,000$0.02970$29.70
2,500$0.02722$68.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02475$123.75
Additional Resources
AttributeDescription
Other Names
541-3018-2
CRCW0805 100 150R 1% RT1
CRCW08051500FRT1
CRCW0805150RFKTA-ND
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW0805150RFKEAHPVishay Dale14,842541-150TCT-ND$0.37000Upgrade
RCS0805150RFKEAVishay Dale1,800541-2835-1-ND$0.37000Upgrade