
CRCW06034K99FKEAC | |
|---|---|
DigiKey Part Number | 541-3985-2-ND - Tape & Reel (TR) 541-3985-1-ND - Cut Tape (CT) 541-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K99FKEAC |
Description | RES 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K99FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-074K99L | YAGEO | 24,306 | YAG3614CT-ND | $0.15000 | Parametric Equivalent |
| AF0603FR-074K99L | YAGEO | 642 | 13-AF0603FR-074K99LCT-ND | $0.15000 | Parametric Equivalent |
| CAS06F4991CT | Cal-Chip Electronics, Inc. | 4,765 | 4713-CAS06F4991CT-ND | $0.15000 | Parametric Equivalent |
| CRG0603F4K99 | TE Connectivity Passive Product | 19,545 | 1712-CRG0603F4K99CT-ND | $0.15000 | Parametric Equivalent |
| ERJ-U3RD4991V | Panasonic Industry | 59 | 10-ERJ-U3RD4991VCT-ND | $0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03520 | $0.88 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02340 | $2.34 |
| 250 | $0.01828 | $4.57 |
| 500 | $0.01540 | $7.70 |
| 1,000 | $0.01311 | $13.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00916 | $45.80 |
| 10,000 | $0.00816 | $81.60 |
| 15,000 | $0.00768 | $115.20 |
| 25,000 | $0.00715 | $178.75 |
| 35,000 | $0.00685 | $239.75 |
| 50,000 | $0.00657 | $328.50 |

