CRCW 0603 (1608metric)

CRCW06033R32FNEA

Digi-Key Part Number
541-3.32HTR-ND - Tape & Reel (TR)
541-3.32HCT-ND - Cut Tape (CT)
541-3.32HDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW06033R32FNEA
Supplier
Description
RES SMD 3.32 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3.32 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11300$1.13
100$0.04600$4.60
1,000$0.02066$20.66
2,500$0.01793$44.83
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01481$74.05
Additional Resources
AttributeDescription
Other Names
541-3.32HCT
541-3.32HTR
D11/CRCW0603 200 3R32 1% ET1 E3
541-3.32HDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW06033R32FKEAVishay Dale9,569541-3.32HHCT-ND$0.15000Upgrade