CAD | USD

CRCW 0603 (1608metric)

CRCW06032K00JNEAHP

Digi-Key Part Number
541-2.0KSATR-ND - Tape & Reel (TR)
541-2.0KSACT-ND - Cut Tape (CT)
541-2.0KSADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW06032K00JNEAHP
Supplier
Description
RES SMD 2K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
2 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.19600$1.96
100$0.07660$7.66
1,000$0.03209$32.09
2,500$0.02942$73.55
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02674$133.70
Additional Resources
AttributeDescription
Other Names
541-2.0KSATR
CRCW06032K00JNEAHP-ND
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW06032K00FKEAHPVishay Dale19,781541-2.00KSCT-ND$0.25000Upgrade
RCS06032K00JNEAVishay Dale4,781541-RCS06032K00JNEACT-ND$0.22000Direct