240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603240RFKEBC

DigiKey Part Number
541-CRCW0603240RFKEBCTR-ND - Tape & Reel (TR)
541-CRCW0603240RFKEBCCT-ND - Cut Tape (CT)
541-CRCW0603240RFKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603240RFKEBC
Description
RES 240 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603240RFKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07240RLYAGEO32,282YAG3582CT-ND$0.15000Parametric Equivalent
AF0603FR-07240RLYAGEO7,31313-AF0603FR-07240RLCT-ND$0.15000Parametric Equivalent
CAS06F2400CTCal-Chip Electronics, Inc.5,0004713-CAS06F2400CT-ND$0.18000Parametric Equivalent
ERJ-U03F2400VPanasonic Industry9,21110-ERJ-U03F2400VCT-ND$0.23000Parametric Equivalent
KTR03EZPF2400Rohm Semiconductor358RHM240AYCT-ND$0.25000Parametric Equivalent
In-Stock: 47,504
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04800$0.48
25$0.03520$0.88
50$0.02860$1.43
100$0.02340$2.34
250$0.01828$4.57
500$0.01540$7.70
1,000$0.01311$13.11
5,000$0.00952$47.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00816$81.60
20,000$0.00737$147.40
30,000$0.00699$209.70
50,000$0.00657$328.50
70,000$0.00633$443.10
100,000$0.00611$611.00
Manufacturers Standard Package