CAD | USD

CRCW 0603 (1608metric)

CRCW06031M43FKEB

Digi-Key Part Number
CRCW06031M43FKEB-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW06031M43FKEB
Supplier
Description
RES SMD 1.43M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1.43 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Ratings
AEC-Q200
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.033"" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.020"" (0.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.43 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000