CAD | USD

541-0402 (1005)
541-0402 (1005)
CRCW-0402

CRCW040275K0FKED

Digi-Key Part Number
541-75.0KLTR-ND - Tape & Reel (TR)
541-75.0KLCT-ND - Cut Tape (CT)
541-75.0KLDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040275K0FKED
Supplier
Description
RES SMD 75K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
75 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.05500$0.55
100$0.02220$2.22
1,000$0.00994$9.94
2,500$0.00862$21.55
5,000$0.00712$35.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00619$61.90
Additional Resources
AttributeDescription
Other Names
541-75.0KLTR
D10/CRCW0402 100 75K 1% ET7 E3
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC1005F753CSSamsung Electro-Mechanics11,0901276-3477-1-ND$0.14000Similar
RMCF0402FT75K0Stackpole Electronics Inc45,778RMCF0402FT75K0CT-ND$0.14000Direct
CR0402-FX-7502GLFBourns Inc.1,606CR0402-FX-7502GLFCT-ND$0.14000Direct
RC0402FR-0775KLYageo728,380311-75KLRCT-ND$0.14000Similar