CAD | USD

541-0402 (1005)
541-0402 (1005)
CRCW-0402
CRCW0402750RFKTD
Digi-Key Part Number
CRCW0402750RFKTD-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0402750RFKTD
Supplier
Description
RES SMD 750 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
750 ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
750 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
CRCW0402 100 750R 1% RT7
CRCW04027500FRT7
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW0402750RFKEDVishay Dale4,451541-750LCT-ND$0.15000RoHS Replacement