541-0402 (1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
541-0402 (1005)
CRCW-0402

CRCW040227K0JNED

Digi-Key Part Number
541-27KJTR-ND - Tape & Reel (TR)
541-27KJCT-ND - Cut Tape (CT)
541-27KJDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040227K0JNED
Supplier
Description
RES SMD 27K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
89 Weeks
Detailed Description
27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
27 kOhms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.04800$0.48
100$0.01990$1.99
1,000$0.00894$8.94
2,500$0.00775$19.38
5,000$0.00640$32.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00556$55.60
Additional Resources
AttributeDescription
Other Names
D10/CRCW0402 200 27K 5% ET7 E3
541-27KJTR
541-27KJCT
541-27KJDKR
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0402JT27K0Stackpole Electronics Inc9,700RMCF0402JT27K0CT-ND$0.15000Direct
CR0402-JW-273GLFBourns Inc.26,422CR0402-JW-273GLFCT-ND$0.15000Direct