


CRCW04021R20JNED | |
|---|---|
DigiKey Part Number | 541-1.2JTR-ND - Tape & Reel (TR) 541-1.2JCT-ND - Cut Tape (CT) 541-1.2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R20JNED |
Description | RES 1.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R20JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02580 | $1.29 |
| 100 | $0.02120 | $2.12 |
| 250 | $0.01648 | $4.12 |
| 500 | $0.01386 | $6.93 |
| 1,000 | $0.01179 | $11.79 |
| 5,000 | $0.00980 | $49.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00509 | $50.90 |
| 20,000 | $0.00502 | $100.40 |
| 30,000 | $0.00499 | $149.70 |
| 50,000 | $0.00495 | $247.50 |
| 70,000 | $0.00493 | $345.10 |
| 100,000 | $0.00490 | $490.00 |
| 120,000 | $0.00489 | $586.80 |
| 240,000 | $0.00485 | $1,164.00 |

