541-0402 (1005)
541-0402 (1005)
CRCW-0402

CRCW040216R0FKED

Digi-Key Part Number
541-16.0LTR-ND - Tape & Reel (TR)
541-16.0LCT-ND - Cut Tape (CT)
541-16.0LDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040216R0FKED
Supplier
Description
RES SMD 16 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
16 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
16 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.05600$0.56
100$0.02250$2.25
1,000$0.01011$10.11
2,500$0.00877$21.93
5,000$0.00725$36.25
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00629$62.90
Additional Resources
AttributeDescription
Other Names
541-16.0LTR
541-16.0LCT
541-16.0LDKR
D10/CRCW0402 100 16R 1% ET7 E3
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0402FR-0716RLYAGEO19,981YAG3007CT-ND$0.15000Similar
RMCF0402FT16R0Stackpole Electronics Inc10,000RMCF0402FT16R0CT-ND$0.15000Direct