
CRCW0201820RFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201820RFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201820RFKEDCT-ND - Cut Tape (CT) 541-CRCW0201820RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201820RFKED |
Description | RES SMD 820 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201820RFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F821CS | Samsung Electro-Mechanics | 99 | 1276-3620-1-ND | $0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17500 | $1.75 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.10170 | $10.17 |
| 250 | $0.08544 | $21.36 |
| 500 | $0.07616 | $38.08 |
| 1,000 | $0.06879 | $68.79 |
| 5,000 | $0.05702 | $285.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05157 | $515.70 |
| 20,000 | $0.04895 | $979.00 |
| 30,000 | $0.04767 | $1,430.10 |
| 50,000 | $0.04628 | $2,314.00 |
| 70,000 | $0.04549 | $3,184.30 |
| 100,000 | $0.04473 | $4,473.00 |

