CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020111K0FKED

Digi-Key Part Number
541-11.0KAABTR-ND - Tape & Reel (TR)
541-11.0KAABCT-ND - Cut Tape (CT)
541-11.0KAABDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW020111K0FKED
Supplier
Description
RES SMD 11K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
11 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04483$448.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.35200$3.52
100$0.13780$13.78
1,000$0.05764$57.64
2,500$0.05283$132.08
5,000$0.04803$240.15
Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.35200$3.52
100$0.13780$13.78
1,000$0.05764$57.64
2,500$0.05283$132.08
5,000$0.04803$240.15
Additional Resources
AttributeDescription
Other Names
541-11.0KAABTR
541-11.0KAABDKR
541-11.0KAABCT
Standard Package10,000