CAD | USD

CRA04S-8
CRA04S-8
CRA04S083 Series
CRA04S083 Series Circuit

CRA04S08333K0JTD

Digi-Key Part Number
CRA4S833KTR-ND - Tape & Reel (TR)
CRA4S833KCT-ND - Cut Tape (CT)
CRA4S833KDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRA04S08333K0JTD
Supplier
Description
RES ARRAY 4 RES 33K OHM 0804
Detailed Description
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
33k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other NamesCRA4S833KTR
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
YC124-JR-0733KLYageo20,00013-YC124-JR-0733KLCT-ND$0.01155Direct
EXB-28V333JXPanasonic Electronic Components20,320Y7333CT-ND$0.14000Direct