METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPWN201R100FB14

Digi-Key Part Number
CPWN201R100FB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPWN201R100FB14
Supplier
Description
RES 1.1 OHM 20W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1.1 Ohms ±1% 20W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1.1 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.500" W (63.50mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$110.09200$550.46
10$103.21200$1,032.12
25$96.33080$2,408.27
50$91.51440$4,575.72
Additional Resources
AttributeDescription
Standard Package1