CAD | USD

METAL OXIDE 10W SERIES
CPWN1035R00JB31
Digi-Key Part Number
CPWN1035R00JB31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPWN1035R00JB31
Supplier
Description
RES 35 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±5% 10W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
35 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
100$4.96100$496.10
250$4.25232$1,063.08
500$3.89796$1,948.98
1,000$3.57194$3,571.94
Additional Resources
AttributeDescription
Standard Package1