METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW1530K00JE143

Digi-Key Part Number
CPW1530K00JE143-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPW1530K00JE143
Supplier
Description
RES 30K OHM 15W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
30 kOhms ±5% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
30 kOhms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.500" W (47.62mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$110.09000$110.09
10$103.21200$1,032.12
25$96.33080$2,408.27
50$91.51440$4,575.72
Additional Resources
AttributeDescription
Standard Package1