METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW051R000FB313

Digi-Key Part Number
CPW051R000FB313-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPW051R000FB313
Supplier
Description
RES 1 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1 Ohms ±1% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$2.56625$513.25
250$2.21948$554.87
500$2.01140$1,005.70
1,000$1.84493$1,844.93
Additional Resources
AttributeDescription
Standard Package1