METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW032K000JB313

Digi-Key Part Number
CPW032K000JB313-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPW032K000JB313
Supplier
Description
RES 2K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.313" W (22.22mm x 7.94mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$2.65295$530.59
250$2.27396$568.49
500$1.89496$947.48
1,000$1.68020$1,680.20
Additional Resources
AttributeDescription
Standard Package1