CAD | USD

METAL OXIDE 10W SERIES

CPW02300R0GB14

Digi-Key Part Number
CPW02300R0GB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPW02300R0GB14
Supplier
Description
RES 300 OHM 2W 2% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
300 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±2%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.687" L x 0.250" W (17.46mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
300 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
10$13.60500$136.05
25$12.24480$306.12
50$10.54400$527.20
100$9.69360$969.36
250$9.18344$2,295.86
500$9.04740$4,523.70
Additional Resources
AttributeDescription
Standard Package1