CAD | USD

Obsolete item.
CPSM Series Wirewound Resistor
CPSM052R200JE31
Digi-Key Part Number
CPSM052R200JE31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPSM052R200JE31
Supplier
Description
RES SMD 2.2 OHM 5% 5W
Detailed Description
2.2 ±5% 5W Chip Resistor 2-SMD, No Lead Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
1.060" L x 0.374" W (26.92mm x 9.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
2.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package5,000