CAD | USD

CPR Series

CPR10910R0KE10

Digi-Key Part Number
CPR10910R0KE10-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR10910R0KE10
Supplier
Description
RES 910 OHM 10W 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
910 Ohms ±10% 10W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
10W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.888" L x 0.375" W (47.96mm x 9.53mm)
Height - Seated (Max)
0.360" (9.14mm)
Failure Rate
-
Number of Terminations
2
Resistance
910 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
10$18.09200$180.92
30$16.08133$482.44
50$15.07640$753.82
100$14.07120$1,407.12
250$13.36768$3,341.92
Additional Resources
AttributeDescription
Standard Package10