CAD | USD

CPR Series

CPR106R200JE10

Digi-Key Part Number
CPR106R200JE10-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR106R200JE10
Supplier
Description
RES 6.2 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
6.2 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.888" L x 0.375" W (47.96mm x 9.53mm)
Height - Seated (Max)
0.360" (9.14mm)
Failure Rate
-
Number of Terminations
2
Resistance
6.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
10$18.09200$180.92
30$16.08133$482.44
50$15.07640$753.82
100$14.07120$1,407.12
250$13.36768$3,341.92
Additional Resources
AttributeDescription
Standard Package10