CAD | USD

CPR Series

CPR059R100KE31

Digi-Key Part Number
CPR059R100KE31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR059R100KE31
Supplier
Description
RES 9.1 OHM 5W 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
9.1 Ohms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.060"" L x 0.375"" W (26.92mm x 9.53mm)
Height - Seated (Max)
0.360"" (9.14mm)
Failure Rate
-
Number of Terminations
2
Resistance
9.1 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package100