CAD | USD

CPR Series

CPR05680R0JE6630

Digi-Key Part Number
CPR05680R0JE6630-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR05680R0JE6630
Supplier
Description
RES 680 OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
680 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.060" L x 0.375" W (26.92mm x 9.53mm)
Height - Seated (Max)
0.360" (9.14mm)
Failure Rate
-
Number of Terminations
2
Resistance
680 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
5,000$0.38723$1,936.15
Additional Resources
AttributeDescription
Standard Package5,000