CAD | USD

CPR Series

CPR031R000KE14

Digi-Key Part Number
CPR031R000KE14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR031R000KE14
Supplier
Description
RES 1 OHM 3W 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
1 Ohms ±10% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
0.906" L x 0.375" W (23.00mm x 9.53mm)
Height - Seated (Max)
0.375" (9.53mm)
Failure Rate
-
Number of Terminations
2
Resistance
1 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
10$13.60500$136.05
30$12.24467$367.34
50$10.54400$527.20
100$9.69360$969.36
250$9.18344$2,295.86
500$9.04740$4,523.70
Additional Resources
AttributeDescription
Standard Package10