CAD | USD

Part Status: End of Life; Last Time Buy Date: 5/22/2021. Minimums may apply.
METAL OXIDE 10W SERIES

CPL07R1000FE313

Digi-Key Part Number
CPL07R1000FE313-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPL07R1000FE313
Supplier
Description
RES 0.1 OHM 7W 1% AXIAL
Detailed Description
100 mOhms ±1% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.391"" L x 0.375"" W (35.32mm x 9.52mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
100 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1