CAD | USD

Part Status: End of Life; Last Time Buy Date: 5/22/2021. Minimums may apply.
METAL OXIDE 10W SERIES

CPL03R0600JB31

Digi-Key Part Number
CPL03R0600JB31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPL03R0600JB31
Supplier
Description
RES 0.06 OHM 3W 5% AXIAL
Detailed Description
60 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875"" L x 0.313"" W (22.22mm x 7.94mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
60 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1