CAD | USD

Obsolete item.
CPCC, CPCF, CPCL, CPCP, Series

CPCF079K100JE66

Digi-Key Part Number
CPCF079K100JE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCF079K100JE66
Supplier
Description
RES 9.1K OHM 7W 5% RADIAL
Detailed Description
9.1 kOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
7W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512"" L x 0.354"" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.594"" (40.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
9.1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

Additional Resources
AttributeDescription
Standard Package800