CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF0733K00JE66

Digi-Key Part Number
CPCF0733K00JE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCF0733K00JE66
Supplier
Description
RES 33K OHM 7W 5% RADIAL
Detailed Description
33 kOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
33 kOhms
Tolerance
±5%
Power (Watts)
7W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.594" (40.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package800