CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF0518K00KE31

Digi-Key Part Number
CPCF0518K00KE31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCF0518K00KE31
Supplier
Description
RES 18K OHM 5W 10% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
18 kOhms ±10% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
18 kOhms
Tolerance
±10%
Power (Watts)
5W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
160$2.14125$342.60
250$1.83536$458.84
500$1.52948$764.74
1,000$1.35614$1,356.14
Additional Resources
AttributeDescription
Standard Package1