CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF05100K0JE32

Digi-Key Part Number
CPCF05100K0JE32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCF05100K0JE32
Supplier
Description
RES 100K OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
28
Detailed Description
100 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
100 kOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$14.95000$14.95
10$13.59500$135.95
25$12.23600$305.90
50$10.53640$526.82
100$9.68670$968.67
250$9.17688$2,294.22
500$9.04094$4,520.47
1