CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF021K500JB32

Digi-Key Part Number
CPCF021K500JB32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCF021K500JB32
Supplier
Description
RES 1.5K OHM 2W 5% RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$22.95500$229.55
Additional Resources
AttributeDescription
Standard Package1