CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF021K500JB31

Digi-Key Part Number
CPCF021K500JB31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCF021K500JB31
Supplier
Description
RES 1.5K OHM 2W 5% RADIAL
Manufacturer Standard Lead Time
31
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
160$2.60744$417.19
250$2.23496$558.74
500$1.86248$931.24
1,000$1.65139$1,651.39
1