CAD | USD

CPCC, CPCF, CPCL, CPCP, Series

CPCC0566R00JE32

Digi-Key Part Number
CPCC0566R00JE32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCC0566R00JE32
Supplier
Description
RES 66 OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
66 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512"" L x 0.354"" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003"" (25.48mm)
Failure Rate
-
Number of Terminations
2
Resistance
66 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1