CAD | USD

METAL OXIDE 10W SERIES

CP00206R000JB14

Digi-Key Part Number
CP00206R000JB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00206R000JB14
Supplier
Description
RES 6 OHM 20W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
2.500"" L x 0.625"" W (63.50mm x 15.88mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
6 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1