CAD | USD

METAL OXIDE 10W SERIES

CP0015R3000KE66

Digi-Key Part Number
CP0015R3000KE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP0015R3000KE66
Supplier
Description
RES 0.3 OHM 15W 10% AXIAL
Detailed Description
300 mOhms ±10% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Power (Watts)
15W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.492" W (48.00mm x 12.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
300 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package150