METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP001033R00JE663

Digi-Key Part Number
CP001033R00JE663-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP001033R00JE663
Supplier
Description
RES 33 OHM 10W 5% AXIAL
Detailed Description
33 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.93500$9.35
25$0.82200$20.55
50$0.75120$37.56
100$0.65200$65.20
250$0.56696$141.74
500$0.47058$235.29
Additional Resources
AttributeDescription
Standard Package500