300 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0010300R0JE14

DigiKey Part Number
CP0010300R0JE14-ND
Manufacturer
Manufacturer Product Number
CP0010300R0JE14
Description
RES 300 OHM 10W 5% AXIAL
Customer Reference
Detailed Description
300 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CP0010300R0JE14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 275°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.