METAL OXIDE 10W SERIES

CP00102R200JE14

Digi-Key Part Number
CP00102R200JE14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00102R200JE14
Supplier
Description
RES 2.2 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
2.2 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
5$26.29600$131.48
10$22.97500$229.75
25$20.76040$519.01
50$19.72240$986.12
100$19.03050$1,903.05
250$18.40764$4,601.91
Additional Resources
AttributeDescription
Other NamesCP00102R 0JE14
Standard Package1