CAD | USD

METAL OXIDE 10W SERIES

CP00101R200KB14

Digi-Key Part Number
CP00101R200KB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00101R200KB14
Supplier
Description
RES 1.2 OHM 10W 10% AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.2 Ohms ±10% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
1.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
5$25.85000$129.25
10$22.58400$225.84
25$20.40760$510.19
50$19.38720$969.36
100$18.70700$1,870.70
250$18.09480$4,523.70
Additional Resources
AttributeDescription
Other NamesCP00101R 0KB14
Standard Package1