CAD | USD

METAL OXIDE 10W SERIES

CP00058R200JE143

Digi-Key Part Number
CP00058R200JE143-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00058R200JE143
Supplier
Description
RES 8.2 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
8.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875"" L x 0.375"" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
8.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other NamesCP00058R 0JE143
Standard Package1