METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00055R000JE14

Digi-Key Part Number
CP00055R000JE14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00055R000JE14
Supplier
Description
RES 5 OHM 5W 5% AXIAL
Detailed Description
5 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$15.21000$15.21
10$13.82800$138.28
25$12.44560$311.14
50$10.71700$535.85
100$9.85280$985.28
250$9.33420$2,333.55
500$9.19592$4,597.96
Additional Resources
AttributeDescription
Standard Package1