METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP000550R00JE14

Digi-Key Part Number
CP000550R00JE14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP000550R00JE14
Supplier
Description
RES 50 OHM 5W 5% AXIAL
Detailed Description
50 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.72600$7.26
25$0.62240$15.56
50$0.56000$28.00
100$0.48750$48.75
250$0.43560$108.90
Additional Resources
AttributeDescription
Standard Package1