METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00022R700KB14

Digi-Key Part Number
CP00022R700KB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00022R700KB14
Supplier
Description
RES 2.7 OHM 2W 10% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
2.7 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2.7 Ohms
Tolerance
±10%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.687" L x 0.250" W (17.46mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$13.76200$137.62
25$12.38560$309.64
50$10.66520$533.26
100$9.80510$980.51
250$9.28904$2,322.26
500$9.15144$4,575.72
Additional Resources
AttributeDescription
Standard Package1