METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00021K500JB14

Digi-Key Part Number
CP00021K500JB14-ND
Manufacturer
Manufacturer Product Number
CP00021K500JB14
Description
RES 1.5K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.687" L x 0.250" W (17.46mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$14.07900$140.79
25$12.67080$316.77
50$10.91100$545.55
100$10.03110$1,003.11
250$9.50320$2,375.80
500$9.36240$4,681.20
Additional Resources
AttributeDescription
Standard Package1