METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0002151R0KB143

Digi-Key Part Number
CP0002151R0KB143-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP0002151R0KB143
Supplier
Description
RES 151 OHM 2W 10% AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
151 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Safety -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
151 Ohms
Tolerance
±10%
Power (Watts)
2W
Composition
-
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.687" L x 0.250" W (17.46mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$13.82800$138.28
25$12.44560$311.14
50$10.71700$535.85
100$9.85280$985.28
250$9.33420$2,333.55
500$9.19592$4,597.96
Additional Resources
AttributeDescription
Standard Package1