METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0002100R0JB14

Digi-Key Part Number
CP0002100R0JB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP0002100R0JB14
Supplier
Description
RES 100 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.687" L x 0.250" W (17.46mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$13.82800$138.28
25$12.44560$311.14
50$10.71700$535.85
100$9.85280$985.28
250$9.33420$2,333.55
500$9.19592$4,597.96
Additional Resources
AttributeDescription
Standard Package1