CAD | USD

CMF SERIES
CMF60R33000GNBF
Digi-Key Part Number
CMF60R33000GNBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF60R33000GNBF
Supplier
Description
RES 0.33 OHM 1W 2% AXIAL
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±2%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
330 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100